HBC17DKAD

Heilind Number:SULHBC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKAD

Detailed Description

Introducing our PBT & Beryllium Copper Board To Board PCB Connector, HBC17DKAD, designed for high-performance applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method, ensuring secure and reliable connections. The contacts, made of Beryllium Copper and plated with gold, offer excellent conductivity, rated for 3A and 700VAC. Each of the 34 cantilever contact positions, with a pitch of 2.54mm, guarantees precise and efficient signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation, compact dimensions of 13.97mm in height and 9.4mm in width, and matte tin termination plating further enhance its versatility. Trust in the HBC17DKAD for superior board-to-board connectivity in critical systems.