HBC17DKAH

Heilind Number:SULHBC17DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKAH

Detailed Description

The PBT & Beryllium Copper Connector ( HBC17DKAH) combines durable construction with high-performance functionality. Designed for female gender specifications, it features a dual-row configuration with a clearance hole mount type for easy installation. The termination method is through-hole, ensuring secure connections. Crafted with Beryllium Copper contacts plated in gold, this connector offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for demanding applications. The cantilever contact type and right-angle orientation enhance versatility. Boasting 34 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in temperatures ranging from -65 to 125°C, it is reliable in various environments. The connector has a compact design, with dimensions of 13.97mm in height and 9.4mm in width, making it ideal for space-constrained PCB layouts. Its termination plating in matte tin ensures durability. Part of the Board to Board PCB Connectors and Card Edge Connectors categories, the HBC17DKAH is a top choice for high-quality interconnect solutions.