| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DKAI |
HBC17DKAI
| Heilind Number: | SULHBC17DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DKAI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the HBC17DKAI offers reliable connectivity in demanding environments. With a dual-row design and thread-mounted for secure installation, this connector is ideal for high-density applications. Its female gender, cantilever contact type, and gold-plated beryllium copper contacts ensure efficient signal transmission. Supporting up to 3A of current and 700VAC, it meets stringent performance requirements. The right-angle orientation and 34 positions cater to diverse connectivity needs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees durability and stability. Perfect for board-to-board and card edge connections, the HBC17DKAI is a vital component in electronic systems.

