HBC17DKAN

Heilind Number:SULHBC17DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKAN

Detailed Description

Introducing the HBC17DKAN, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender and right-angle orientation make it suitable for various PCB layouts. Boasting 34 positions with gold-plated cantilever contacts, it enables secure and efficient connections. The termination method of thru-hole mounting and matte tin plating further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the HBC17DKAN for your critical connectivity needs in aerospace, telecommunications, and industrial applications.