HBC17DKAT

Heilind Number:SULHBC17DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKAT

Detailed Description

HBC17DKAT - This high-performance PCB connector, featuring a dual-row design with 34 positions, offers reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The cantilever contact type, made of durable beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its right-angle orientation and threaded, thru-hole mount type provide secure and space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. With a compact size of 9.4mm width and 13.97mm height, it fits perfectly on PCBs. The matte tin termination plating ensures stability and longevity. Suitable for board-to-board and card edge connections, this connector is a reliable choice for high-reliability electronics.