HBC17DKDD

Heilind Number:SULHBC17DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKDD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKDD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKDD

Detailed Description

Introducing the HBC17DKDD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions with precision. Crafted from PBT and Beryllium Copper, it ensures durability and reliability. The contact material is plated with gold, guaranteeing optimal conductivity. With a voltage rating of 700VAC and an operating temperature range from -65 to 125°C, it meets stringent industry standards. The mount type is Clearance Hole, and termination method is Thru Hole, facilitating easy installation. Its Cantilever contact type and straight orientation further enhance connectivity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Tailored for hi-rel environments, the HBC17DKDD is the perfect choice for mission-critical systems.