HBC17DKDI

Heilind Number:SULHBC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKDI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKDI

Detailed Description

The PBT & Beryllium Copper Board To Board PCB Connector, with SKU HBC17DKDI, is a high-performance electronic component designed for precision connectivity in female applications. Featuring two rows and a threaded mount type for secure installation, this connector ensures reliable signal transmission. Its cantilever contact type, made of gold-plated beryllium copper, guarantees excellent conductivity and durability. With a pitch of 2.54mm and 34 positions, it offers versatile connectivity options. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating and 4.06mm tail length further enhance its functionality. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Perfect for use in various electronic devices, this connector is a must-have for any PCB assembly project.