HBC17DKDN

Heilind Number:SULHBC17DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKDN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKDN

Detailed Description

Introducing the HBC17DKDN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 34 cantilever contacts made of durable Beryllium Copper with Gold plating, ensuring reliable and low-contact resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The straight orientation and no mounting design make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Matte Tin termination plating adds to its durability. Ideal for hi-rel applications, the HBC17DKDN guarantees long-term performance and stability. Upgrade your connectivity with this top-of-the-line PCB connector.