HBC17DKDS

Heilind Number:SULHBC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKDS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKDS

Detailed Description

The HBC17DKDS connector features a unique design crafted from PBT and Beryllium Copper, ensuring durability and reliable performance in diverse applications. With a low amperage of 3 A and a maximum voltage rating of 700 VAC, this female connector boasts high-quality contact materials plated with gold for excellent conductivity. Its two rows of contacts, featuring a pitch of 2.54 mm, allow for secure connections on PCBs. The cantilever contact type and straight orientation simplify installation. With 34 positions and a tail length of 4.06 mm, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in demanding environments. Its side-hole mount and thru-hole termination method, along with matte tin plating, ensure robust and efficient PCB-to-PCB connections. Measuring 15.49 mm in height and 9.4 mm in width, this connector is compact yet high-performing, making it ideal for various electronic applications. The HBC17DKDS is a top choice in the category of Board to Board PCB Connectors and Card Edge Connectors, delivering superior quality and functionality.