HBC17DKED

Heilind Number:SULHBC17DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKED
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKED
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKED

Detailed Description

Introducing the HBC17DKED, a high-performance PBT and Beryllium Copper board-to-board PCB connector designed for optimal conductivity in demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers reliable power transmission. Featuring a female gender, it is ideal for dual-row connections. The clearance hole mount type and thru-hole termination method ensure secure attachment to PCBs. Each of the 34 cantilever contacts is made of durable Beryllium Copper with gold plating for enhanced conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for efficient PCB layout. The matte tin termination plating guarantees solderability. Trust the HBC17DKED for seamless connectivity and performance in your electronic designs.