HBC17DKEH

Heilind Number:SULHBC17DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKEH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKEH

Detailed Description

Introducing the HBC17DKEH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a dual-row configuration featuring 34 female contacts, this connector ensures secure and reliable connections. Crafted from PBT and Beryllium Copper with gold contact plating, it offers exceptional durability and conductivity. The contact type, Cantilever, guarantees efficient signal transmission, while the 2.54mm pitch and 700 VAC voltage rating make it suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type provide flexibility in installation. With a operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh conditions. Perfect for use in aerospace, military, and industrial settings, the HBC17DKEH sets a new standard in performance and reliability.