HBC17DKEI

Heilind Number:SULHBC17DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKEI

Detailed Description

The HBC17DKEI is a high-performance PBT & Beryllium Copper female connector designed for demanding applications. With a compact design featuring two rows of 34 cantilever contacts, this connector offers reliable connectivity in limited spaces. The threaded mount type and thru-hole termination method ensure secure attachment to PCBs. Contacts made of Beryllium Copper with gold plating provide excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its right-angle orientation and 2.54 mm pitch make it ideal for board-to-board connections. With a connector height of 13.97 mm and a width of 9.4 mm, it offers a low-profile solution without compromising on performance. Matte tin termination plating ensures RoHS compliance. Whether used in aerospace, military, or industrial applications, the HBC17DKEI guarantees high reliability and performance.