HBC17DKEN

Heilind Number:SULHBC17DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKEN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKEN

Detailed Description

Experience high-performance connectivity with our PBT & Beryllium Copper Female PCB Connector, HBC17DKEN. Designed for precision, this connector features two rows, cantilever contact type, and right-angle orientation, ensuring seamless integration into your circuitry. With a pitch of 2.54mm and gold-plated contacts, it guarantees reliable signal transmission at an amperage of 3A and voltage of 700VAC. The termination method of through-hole mounting with matte tin plating offers durability and stability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, this connector with 34 positions and a tail length of 4.57mm is ideal for board-to-board and card edge connections. Trust in its high-quality construction and performance for your electronic applications.