HBC17DKES

Heilind Number:SULHBC17DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKES

Detailed Description

Introducing the HBC17DKES, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring PBT and Beryllium Copper construction, this connector ensures durability and reliability in demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row, right-angle orientation with side hole mount and thru-hole termination method offers versatility in installation. Each of the 34 gold-plated cantilever contacts guarantees efficient connectivity, while the matte tin termination plating enhances soldering integrity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable space on the PCB. Ideal for hi-rel applications, the HBC17DKES is a crucial component for achieving high performance in electronic assemblies.