HBC17DKET

Heilind Number:SULHBC17DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKET
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKET
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKET

Detailed Description

The HBC17DKET is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Beryllium Copper materials, this female connector ensures reliable connectivity. With a 2-row design and threaded mount type, it offers secure attachment to the PCB. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. It has a pitch of 2.54mm and can handle an amperage of 3A at a maximum voltage of 700VAC. The cantilever contact type and right-angle orientation make it versatile for various board-to-board connections. With 34 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, ensures compatibility with standard PCB layouts. The termination plating with Matte Tin further enhances its durability. Ideal for high-reliability applications, the HBC17DKET is a premium choice for professionals in the electronics industry.