HBC17DKMD

Heilind Number:SULHBC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKMD

Detailed Description

Introducing the HBC17DKMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 female contacts, this connector ensures secure and reliable connections. Featuring PBT and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The contact type is cantilever, and the termination method is wire wrap, making installation easy and efficient. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of environments. Its clearance hole mount type and matte tin termination plating further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, the HBC17DKMD is compact yet robust, perfect for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers exceptional quality and reliability. Upgrade your connectivity solutions with the HBC17DKMD.