HBC17DKMT

Heilind Number:SULHBC17DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKMT

Detailed Description

Introducing the HBC17DKMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Engineered with precision, this connector features a durable construction of PBT and Beryllium Copper, ensuring reliability under extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, it guarantees efficient power transmission. The 34-position dual-row design, along with a pitch of 2.54mm, facilitates secure connections on PCBs. Gold-plated Beryllium Copper contacts and Matte Tin termination enhance conductivity and durability, while the threaded mount and wire wrap termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the HBC17DKMT for premium performance in critical electronic systems.