HBC17DKND

Heilind Number:SULHBC17DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKND
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKND

Detailed Description

Introducing the HBC17DKND, a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design, and clearance hole mount type make it versatile for various PCB setups. Utilizing a cantilever contact type with gold plating, it guarantees low contact resistance and high durability. The 2.54mm pitch and 34 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is ideal for industrial use. Measuring 13.97mm in height and 9.4mm in width, it ensures space-efficient PCB layouts. With matte tin termination plating, it guarantees solderability. Trust the HBC17DKND for seamless board-to-board connections in your projects.