| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DKNH |
HBC17DKNH
| Heilind Number: | SULHBC17DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DKNH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC17DKNH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 34 gold-plated cantilever contacts, it offers reliable signal transmission even in demanding environments. The female orientation with two rows and a clearance hole mount type allows for easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance under varying conditions. The matte tin termination plating ensures secure connections, while the 15.37mm tail length accommodates thicker boards. Perfect for aerospace, defense, and industrial applications, the HBC17DKNH is a trusted solution for your connectivity needs.

