| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DKNN |
HBC17DKNN
| Heilind Number: | SULHBC17DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC17DKNN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 34 female contacts, this connector ensures reliable connectivity in compact spaces. Constructed with PBT and Beryllium Copper, it offers superior durability and excellent electrical conductivity. The Cantilever contact type and Gold plating guarantee optimal signal transmission, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its straddle orientation and no-mounting design facilitate easy installation. Perfect for high-reliability systems, the HBC17DKNN sets a new standard in connectivity solutions.

