HBC17DKNS

Heilind Number:SULHBC17DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKNS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKNS

Detailed Description

The HBC17DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this connector ensures secure and reliable connections. The female gender and side hole mount type make it versatile for various setups. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent electrical requirements. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125 °C, it's suitable for harsh environments. The cantilever contact type and straddle orientation provide stable and efficient mating. With a tail length of 15.37mm, it offers ample room for soldering. The matte tin termination plating ensures durability. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, defense, and industrial applications, the HBC17DKNS is a reliable solution for your connectivity needs.