HBC17DKNT

Heilind Number:SULHBC17DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKNT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKNT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKNT

Detailed Description

Introducing the HBC17DKNT, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 34 gold-plated contacts, ensuring reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Crafted from PBT and Beryllium Copper, it guarantees durability and efficient signal transmission. The threaded mount type and cantilever contact design offer secure attachment and easy mating. With a pitch of 2.54mm, it's ideal for high-density board-to-board connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The termination method using a card extender and matte tin plating ensure a stable and long-lasting connection. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet robust. Overall, the HBC17DKNT is a top choice for quality-conscious industries seeking reliable connectivity solutions.