HBC17DKRH

Heilind Number:SULHBC17DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKRH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKRH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKRH

Detailed Description

Introducing the HBC17DKRH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with PBT and Beryllium Copper, this female connector boasts a durable construction suitable for various applications. Featuring two rows of 34 positions with a 2.54mm pitch, it ensures efficient signal transmission. The Cantilever contact type with Gold plating guarantees reliable conductivity, while its orientation allows for straddle mounting. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's ideal for demanding environments. The Matte Tin termination plating and Card Extender termination method offer easy installation. Compact yet robust, this connector, with a height of 13.97mm and width of 9.4mm, is perfect for space-constrained PCB designs. Whether you're working on industrial machinery or aerospace systems, the HBC17DKRH ensures secure and high-quality connections every time. Elevate your project with this essential component.