HBC17DKRI

Heilind Number:SULHBC17DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKRI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKRI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKRI

Detailed Description

The HBC17DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, it ensures durability and reliability in extreme environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type make for secure and efficient connections. Utilizing a cantilever contact type with gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. With 34 positions and a pitch of 2.54mm, it offers versatile connectivity options. The connector's straddle orientation and card extender termination method further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial environments. The HBC17DKRI is a top-of-the-line connector in the hi-rel category, meeting the highest standards for performance and durability.