HBC17DKRS

Heilind Number:SULHBC17DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKRS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKRS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKRS

Detailed Description

Introducing the HBC17DKRS, a high-performance PCB connector suitable for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 34 positions. Constructed with PBT and Beryllium Copper materials, it ensures durability and reliable conductivity. The gold-plated Cantilever contacts offer excellent signal transmission, while the termination method via Card Extender guarantees secure attachment. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a low profile design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. The connector's side hole mount type and straddle orientation further enhance flexibility in installation. Trust the HBC17DKRS for seamless board-to-board connections in your next project.