| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DKRT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DKRT |
HBC17DKRT
| Heilind Number: | SULHBC17DKRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DKRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HBC17DKRT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows of 34 cantilever contacts made from durable Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-density and high-power circuitry. The threaded mount type and card extender termination method guarantee secure and stable connectivity. Operating seamlessly in a wide temperature range from -65 to 125°C, the HBC17DKRT is ideal for use in harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust in the HBC17DKRT for rugged, high-reliability connections in your electronic systems.

