HBC17DKUD

Heilind Number:SULHBC17DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKUD

Detailed Description

Introducing the HBC17DKUD, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 cantilever contacts, this connector ensures reliable connectivity in complex circuitry. Crafted with precision, it boasts contact material made of durable Beryllium Copper with gold plating, guaranteeing superior conductivity. Its clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for diverse environments. The connector's sleek right-angle orientation, compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width, and 6.35mm (.25 in) tail length, make it ideal for space-constrained designs. Trust the HBC17DKUD for efficient and durable board-to-board connections in critical electronic systems.