HBC17DKUH

Heilind Number:SULHBC17DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKUH

Detailed Description

Introducing the HBC17DKUH, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Engineered with PBT and Beryllium Copper, this connector boasts unparalleled durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission in even the most demanding applications. Featuring a female gender with two rows and right-angle orientation, it offers seamless connectivity in tight spaces. The Cantilever contact type with gold plating guarantees optimal signal integrity. With 34 positions and a 2.54mm pitch, it facilitates complex data transfer with ease. Its -65 to 125°C operating temperature range and Matte Tin termination plating make it suitable for a wide range of environments. Whether in aerospace, defense, or industrial settings, the HBC17DKUH is the perfect choice for your connectivity needs.