HBC17DKUI

Heilind Number:SULHBC17DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKUI

Detailed Description

Introducing the HBC17DKUI, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method guarantees secure connectivity. Gold-plated contacts on a cantilever design ensure optimal signal transmission. With 34 positions and 2.54mm pitch, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's compact size, with dimensions of 13.97mm (H) x 9.4mm (W) x 6.35mm (L), makes it ideal for space-constrained applications. Trust the HBC17DKUI for robust and efficient board-to-board connections.