HBC17DKUN

Heilind Number:SULHBC17DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKUN

Detailed Description

Introducing the HBC17DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity with a 3A current rating and 700VAC voltage capability. With a female gender specification and right-angle orientation, it offers versatile mounting options. The 34-position, 2-row design with a 2.54mm pitch allows for efficient signal transmission. Gold-plated Beryllium Copper contacts and matte tin terminations guarantee optimal conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 13.97mm height and 9.4mm width, it is ideal for space-constrained applications. Trust the HBC17DKUN for seamless and secure board-to-board connections in your electronic designs.