HBC17DKUS

Heilind Number:SULHBC17DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DKUS

Detailed Description

The HBC17DKUS Board To Board PCB Connector, designed for high-performance applications, features a durable construction of PBT and Beryllium Copper with gold contact plating, ensuring reliable conductivity. With a low amperage rating of 3 A and a high voltage tolerance of 700 VAC, it offers safe and efficient power transmission. This female connector, with two rows of 34 cantilever contacts, guarantees secure mating. Its right-angle orientation and side-hole mount type provide flexibility in installation. The termination method of thru-hole soldering with matte tin plating ensures easy and durable connectivity. With an operating temperature range of -65 to 125 °C, it is suitable for use in various environments. Compact in size, with a connector height of 13.97 mm and width of 9.4 mm, it is ideal for space-constrained applications. The HBC17DKUS is a top choice for demanding PCB connectivity requirements.