HBC17DKUT

Heilind Number:SULHBC17DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DKUT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DKUT

Detailed Description

The HBC17DKUT is a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and threaded mount type allow for secure and efficient PCB integration. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating between -65°C to 125°C, it withstands extreme temperature fluctuations. This Cantilever-type connector with 34 positions and right-angle orientation offers versatility in board-to-board connections. The termination method of thru hole with matte tin plating ensures easy and durable installation. Compact in size with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained designs. The HBC17DKUT is a top choice for applications requiring high-reliability PCB connectors.