HBC17DRAI

Heilind Number:SULHBC17DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRAI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRAI

Detailed Description

Introducing the HBC17DRAI, a high-performance PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring a threaded mount type and through-hole termination method, it offers secure installation on the PCB. The two-row design with 34 positions allows for efficient connectivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the requirements of power-intensive systems. With a contact type of Full Bellow and right-angle orientation, it enables convenient cable routing. The connector's rugged construction and matte tin termination plating make it suitable for harsh environments, with an operating temperature range of -65 to 125°C. Perfect for hi-rel applications, it guarantees long-lasting performance. Upgrade your connectivity solutions with the HBC17DRAI.