HBC17DRAN

Heilind Number:SULHBC17DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRAN

Detailed Description

The HBC17DRAN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows, each with 34 female contacts made of durable PBT and Beryllium Copper, ensuring reliable conductivity. The contact plating of gold offers excellent corrosion resistance, while the termination method of thru-hole installation guarantees secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its innovative full bellow contact type and right-angle orientation provide efficient connectivity in tight spaces. With a wide operating temperature range of -65 to 125°C, and termination plating in matte tin, this connector is built to withstand harsh environmental conditions. Perfect for applications where reliability is paramount, the HBC17DRAN is a top choice for engineers in the aerospace, defense, and industrial sectors.