HBC17DRAS

Heilind Number:SULHBC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRAS

Detailed Description

Introducing the HBC17DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Its female gender, 2-row design, and right-angle orientation make it versatile for various circuit board setups. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With 34 positions and a 2.54mm pitch, it offers ample connectivity options. The termination method is through-hole with a side-hole mount type, and the termination plating is matte tin for optimal soldering. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the PCB. Ideal for applications that require high reliability and performance, the HBC17DRAS is a top choice in the realm of board-to-board connectors.