| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DREH |
HBC17DREH
| Heilind Number: | SULHBC17DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DREH |
| ECAD Model: |
Specifications
Detailed Description
The HBC17DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper with gold plating, this female connector ensures reliable and efficient power transmission. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for various electronic systems. The connector offers 34 positions with a pitch of 2.54mm, allowing for secure and precise connections. Its clearance hole mount type and eyelet termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The HBC17DREH is a dependable solution for high-reliability applications where performance is critical.

