| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DREN |
HBC17DREN
| Heilind Number: | SULHBC17DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DREN |
| ECAD Model: |
Specifications
Detailed Description
The HBC17DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 34 positions allow for versatile board-to-board connections. The contact material of Beryllium Copper with Gold plating offers excellent conductivity and corrosion resistance. With a straight orientation and no mounting requirement, installation is easy. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in diverse industries. The HBC17DREN meets the highest standards for performance and reliability in board-to-board connectivity.

