HBC17DRES

Heilind Number:SULHBC17DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRES
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRES

Detailed Description

The HBC17DRES is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, it ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB designs. Its termination method of eyelet and contact plating of gold guarantee low contact resistance and long-term durability. The 34 positions and 2.54mm pitch offer ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for harsh conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the HBC17DRES is a top-of-the-line solution in the Board To Board PCB Connectors category, meeting the highest standards for performance and reliability.