HBC17DRMD-S288

Heilind Number:SULHBC17DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMD-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRMD-S288

Detailed Description

The HBC17DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its gold-plated contacts and loop bellow design guarantee excellent conductivity and signal integrity. The 34-position, 2-row configuration allows for versatile connectivity options, while the straddle orientation and clearance hole mount type offer flexibility in installation. Operating efficiently in temperatures ranging from -65 to 125 °C, and with a matte tin termination plating for added durability, this connector is ideal for use in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it is space-efficient without compromising on performance. Trust the HBC17DRMD-S288 for secure and efficient board-to-board connections in your critical systems.