HBC17DRMD

Heilind Number:SULHBC17DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRMD

Detailed Description

Introducing the HBC17DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 34 gold-plated contacts made of beryllium copper, this connector ensures reliable signal transmission. Its female gender, dual-row configuration, and straight orientation offer versatility in connectivity. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and data transmission. The termination method of wire wrap and termination plating of matte tin guarantee secure and durable connections. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for use in aerospace, defense, and industrial applications, the HBC17DRMD is a dependable choice for your connectivity needs.