HBC17DRMH

Heilind Number:SULHBC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRMH

Detailed Description

Introducing the HBC17DRMH, a high-performance PBT & Beryllium Copper connector designed for precision connectivity in electronic systems. With a female gender designation and two rows for efficient wiring, this connector boasts a robust construction suitable for demanding applications. Featuring a clearance hole mount and wire wrap termination method, installation is a breeze. The contact material of Beryllium Copper with gold plating ensures optimal conductivity, while the loop bellow contact type guarantees secure connections. With a pitch of 2.54mm, voltage rating of 700 VAC, and 34 positions, this connector offers versatility in design. Operating in a wide temperature range of -65 to 125°C, it's reliable even in harsh environments. Measuring at .61in in height and 9.4mm in width, with a tail length of 14.22mm, this connector is compact yet powerful. Its matte tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the HBC17DRMH is a top choice for professionals seeking quality and performance in their connectivity solutions.