| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULHBC17DRMN |
HBC17DRMN
| Heilind Number: | SULHBC17DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DRMN |
| ECAD Model: |
Specifications
Detailed Description
The HBC17DRMN is a high-quality female PCB connector designed for durability and reliability in demanding applications. Featuring two rows of 34 gold-plated contact loops made of beryllium copper, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for high-power transmission. The straight orientation and wire wrap termination method ensure easy and secure installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme environments. With a compact size of 9.4mm width and 15.49mm height, the HBC17DRMN is perfect for space-constrained PCB layouts. Trusted for its performance and quality, this connector is a reliable choice for board-to-board and card edge connections in various electronic systems.

