HBC17DRMS-S288

Heilind Number:SULHBC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMS-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRMS-S288

Detailed Description

Introducing the HBC17DRMS-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission. Constructed with PBT and Beryllium Copper materials, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and a side-hole mount type, it offers easy installation on PCBs. The termination method of card extender, along with loop bellow contact type and gold-plated contacts, guarantees secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating adds to its longevity. Perfect for high-reliability systems, the HBC17DRMS-S288 is a top choice for engineers and designers seeking top-tier connectivity solutions.