HBC17DRMS

Heilind Number:SULHBC17DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRMS

Detailed Description

Introducing the HBC17DRMS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PBT & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capability of 700VAC, it can handle power-intensive tasks with ease. The female gender, side hole mount type, and wire wrap termination method make it versatile for various electronic setups. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the loop bellow contact type offers secure connectivity. With 34 positions and a 2.54mm pitch, it provides ample room for connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the HBC17DRMS for efficient and durable board-to-board connections in your projects.