HBC17DRMT

Heilind Number:SULHBC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRMT

Detailed Description

Introducing the HBC17DRMT, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 2.54 mm, ensures secure and reliable connections on your circuit board. Crafted from PBT and Beryllium Copper, it offers exceptional durability and conductivity. With a contact plating of gold and termination method of wire wrap, signal transmission is optimized for efficiency. Operating at a voltage of 700 VAC and with an amperage of 3 A, this connector is suitable for a wide range of power requirements. The contact type, Loop Bellow, guarantees stable contact even in harsh environments. With 34 positions and a tail length of 14.22 mm, it accommodates multiple connections with ease. Its threaded mount type and straight orientation provide easy installation, while the termination plating of Matte Tin enhances longevity. Meeting rigorous standards for operating temperature (-65 - 125 °C) and connector height (15.49 mm) and width (9.4 mm), this connector is a reliable choice for your hi-rel PCB connectivity needs.