| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC17DRSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULHBC17DRSI |
HBC17DRSI
| Heilind Number: | SULHBC17DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC17DRSI |
| ECAD Model: |
Specifications
Detailed Description
The HBC17DRSI Connector features a durable construction of PBT and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. Designed for female gender with two rows and threaded mount type, it offers secure and stable connectivity. The Thru Hole termination method and gold contact plating enhance conductivity, while the Loop Bellow contact type and straight orientation optimize signal integrity. Boasting 34 positions and a pitch of 2.54mm, it enables versatile usage in various PCB applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and longevity. The HBC17DRSI is the perfect choice for high-reliability board-to-board and card edge connections.

