HBC17DRSN

Heilind Number:SULHBC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRSN

Detailed Description

Introducing the HBC17DRSN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of 34 gold-plated contacts made from PBT and Beryllium Copper, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission in various electronic systems. The straight orientation and no mounting design make installation easy, while the thru-hole termination method guarantees secure soldering. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for critical environments. Its compact dimensions, measuring just 9.4mm in width and 15.49mm in height, make it ideal for space-constrained applications. Trust the HBC17DRSN for seamless board-to-board connections, meeting the highest standards of performance and reliability.