HBC17DRSS

Heilind Number:SULHBC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRSS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRSS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRSS

Detailed Description

Introducing the HBC17DRSS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 34 positions for efficient connectivity on your circuit board. Engineered with PBT and Beryllium Copper, it ensures durability and reliable performance even in harsh environments. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its side hole mount and thru-hole termination method offer easy and secure installation. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. The matte tin termination plating adds to its longevity. Ideal for hi-rel applications, the HBC17DRSS is a reliable choice for your connectivity needs.