HBC17DRST

Heilind Number:SULHBC17DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRST
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULHBC17DRST

Detailed Description

Introducing the HBC17DRST, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. Its contact material, Beryllium Copper, and gold contact plating ensure reliable conductivity, even in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. The threaded mount type and thru-hole termination method guarantee stability during installation. Featuring 34 positions and a straight orientation, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Trust the HBC17DRST for superior performance in your electronic systems.