HBC17DRTH

Heilind Number:SULHBC17DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC17DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC17DRTH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULHBC17DRTH

Detailed Description

The HBC17DRTH is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity and durability. Featuring a 2.54mm pitch and 34 positions in a straight orientation, it offers precise and secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector, with a clearance hole mount type and through-hole termination method, guarantees easy and efficient installation. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating enhances solderability. Perfect for applications requiring high reliability, the HBC17DRTH is a top choice in the world of connectors.